PIC18F23K20T-I/ML
vs
PIC18F23K20-I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
DIP
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Pin Count
28
40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 20 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
R-PDIP-T40
JESD-609 Code
e3
e3
Length
6 mm
51.75 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
25
36
Number of Serial I/Os
1
Number of Terminals
28
40
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
6.35 mm
Speed
64 MHz
64 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18F23K20T-I/ML with alternatives
Compare PIC18F23K20-I/P with alternatives