PIC18F2331T-E/ML vs PIC18F2331T-I/SO feature comparison

PIC18F2331T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F2331T-I/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 17.9 mm
Number of I/O Lines 24 24
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 2.65 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 6 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family PIC18
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Timers 4
On Chip Data RAM Width 8
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 250 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18F2331T-E/ML with alternatives

Compare PIC18F2331T-I/SO with alternatives