PIC18F2331-E/ML vs PIC18F2331T-I/ML feature comparison

PIC18F2331-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F2331T-I/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 6 mm 6 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 24 24
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 250 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes

Compare PIC18F2331-E/ML with alternatives

Compare PIC18F2331T-I/ML with alternatives