PIC18F2221-E/ML
vs
PIC18LF2221-E/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
SOIC
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
25 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
6 mm
17.9 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
25
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
6
On Chip Program ROM Width
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
4096
2048
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
2.65 mm
Speed
25 MHz
25 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
6 mm
7.505 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
7.50 MM, PLASTIC, SOIC-28
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F2221-E/ML with alternatives
Compare PIC18LF2221-E/SO with alternatives