PIC18F2221-E/ML vs PIC18F2221T-I/ML feature comparison

PIC18F2221-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F2221T-I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18 PIC18
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 6 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 25
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 6
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 4096 2048
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 25 MHz 40 MHz
Supply Current-Max 20 mA 23 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F2221-E/ML with alternatives

Compare PIC18F2221T-I/ML with alternatives