PIC18F14Q41T-I/REB vs PIC18F14Q41-I/SO feature comparison

PIC18F14Q41T-I/REB Microchip Technology Inc

Buy Now Datasheet

PIC18F14Q41-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-20 SOIC-20
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDSO-G20
JESD-609 Code e3 e3
Length 3 mm 12.8 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of I/O Lines 18 18
Number of Serial I/Os 3 3
Number of Terminals 20 20
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC20,.12SQ,16 SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
RAM (bytes) 1024 1024
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 2.65 mm
Speed 64 MHz 64 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position QUAD DUAL
Width 3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
RAM (words) 1024
Temperature Grade INDUSTRIAL

Compare PIC18F14Q41T-I/REB with alternatives

Compare PIC18F14Q41-I/SO with alternatives