PIC18F14Q40-I/REB vs PIC18F14Q40-I/P feature comparison

PIC18F14Q40-I/REB Microchip Technology Inc

Buy Now Datasheet

PIC18F14Q40-I/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
compliant compliant
4 Weeks 4 Weeks
Microchip Microchip
YES YES
8 8
NO NO
PIC18 PIC18
64 MHz 64 MHz
YES YES
YES YES
FIXED POINT FIXED POINT
NO NO
S-PQCC-N20 R-PDIP-T20
e3 e3
3 mm 26.162 mm
YES YES
4 4
3 3
18 18
1 1
20 20
8 8
8 8
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN DIP
LCC20,.12SQ,16 DIP20,.3
SQUARE RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
1024 1024
16384 16384
FLASH FLASH
0.9 mm 5.334 mm
64 MHz 64 MHz
13.8 mA 13.8 mA
5.5 V 5.5 V
3 V 3 V
3 V 3 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
NO LEAD THROUGH-HOLE
0.4 mm 2.54 mm
QUAD DUAL
3 mm 7.62 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
DIP-20

Compare PIC18F14Q40-I/REB with alternatives

Compare PIC18F14Q40-I/P with alternatives