PIC18F14K22T-E/SS vs PIC18F14K22T-I/ML feature comparison

PIC18F14K22T-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC18F14K22T-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 16
CPU Family PIC PIC18
Clock Frequency-Max 64 MHz 64 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e3 e3
Length 7.2 mm 4 mm
Number of I/O Lines 18 18
Number of Terminals 20 20
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP20,.3 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 16384 8192
ROM Programmability FLASH FLASH
Speed 48 MHz 64 MHz
Supply Current-Max 15.6 mA 15.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 3.6 V
Supply Voltage-Nom 3 V 3.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Width 5.3 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Part Package Code QFN
Package Description 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count 20
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
DAC Channels YES
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18F14K22T-E/SS with alternatives

Compare PIC18F14K22T-I/ML with alternatives