PIC18F14K22-I/SO vs PIC18F14K22T-E/MLVAO feature comparison

PIC18F14K22-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F14K22T-E/MLVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 QFN-20
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 16 16
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 48 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e3 e3
Length 12.8 mm 4 mm
Moisture Sensitivity Level 1
Number of I/O Lines 18 18
Number of Terminals 20 20
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 1 mm
Speed 64 MHz 48 MHz
Supply Current-Max 15.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.6 V 3 V
Supply Voltage-Nom 3.6 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Screening Level AEC-Q100; TS 16949

Compare PIC18F14K22-I/SO with alternatives

Compare PIC18F14K22T-E/MLVAO with alternatives