PIC18F13K50T-I/SO vs PIC18LF13K50E/SOQTP feature comparison

PIC18F13K50T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18LF13K50E/SOQTP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1
Number of I/O Lines 17 15
Number of Terminals 20 20
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 48 MHz 16 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F13K50T-I/SO with alternatives

Compare PIC18LF13K50E/SOQTP with alternatives