PIC18F13K50T-I/SO
vs
PIC18F13K50-E/MQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
QFN
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-20
5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
624.9
CO2e (mg)
7248.841
Samacsys Manufacturer
Microchip
Samacsys Modified On
2020-12-05 13:23:57
Total Weight
542
Category CO2 Kg
11.6
CO2
6287.2
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
S-PQCC-N20
JESD-609 Code
e3
e3
Length
12.8 mm
5 mm
Moisture Sensitivity Level
1
Number of I/O Lines
17
17
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP20,.4
LCC20,.20SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
1 mm
Speed
48 MHz
48 MHz
Supply Current-Max
15 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
4
4
Compare PIC18F13K50T-I/SO with alternatives
Compare PIC18F13K50-E/MQ with alternatives