PIC18F13K50I/MQQTP vs PIC18F13K50T-E/MQ feature comparison

PIC18F13K50I/MQQTP Microchip Technology Inc

Buy Now Datasheet

PIC18F13K50T-E/MQ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N20 S-PQCC-N20
Length 5 mm 5 mm
Number of I/O Lines 15 17
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 48 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
CPU Family PIC
JESD-609 Code e3
Package Equivalence Code LCC20,.20SQ,25
Qualification Status Not Qualified
Supply Current-Max 15 mA
Terminal Finish Matte Tin (Sn)

Compare PIC18F13K50I/MQQTP with alternatives

Compare PIC18F13K50T-E/MQ with alternatives