PIC18F13K50E/MQQTP
vs
PIC18LF13K50T-I/MQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N20
S-PQCC-N20
Length
5 mm
5 mm
Number of I/O Lines
15
17
Number of Terminals
20
20
On Chip Program ROM Width
8
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
512
ROM (words)
8192
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
16 MHz
48 MHz
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
CPU Family
PIC18
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
LCC20,.20SQ,25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
12 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F13K50E/MQQTP with alternatives
Compare PIC18LF13K50T-I/MQ with alternatives