PIC18F13K22-E/ML vs PIC18F13K22-E/P feature comparison

PIC18F13K22-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F13K22-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDIP-T20
JESD-609 Code e3 e3
Length 4 mm 26.162 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of External Interrupts 3 3
Number of I/O Lines 18 18
Number of Serial I/Os 1 1
Number of Terminals 20 20
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC20,.16SQ,20 DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 5.334 mm
Speed 64 MHz 64 MHz
Supply Current-Max 15.6 mA 15.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F13K22-E/ML with alternatives

Compare PIC18F13K22-E/P with alternatives