PIC18F1330T-I/SO vs PIC18F1330-ICD/ML feature comparison

PIC18F1330T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F1330-ICD/ML Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC QFN
7.50 MM, LEAD FREE, PLASTIC, SOIC-18
18 18
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8471.90.00.00
18 Weeks
Microchip
YES YES
8 8
PIC PIC
40 MHz 40 MHz
NO
NO NO
R-PDSO-G18 S-PQCC-N28
e3
11.55 mm 6 mm
2
16 16
18 28
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP QCCN
SOP18,.4 LCC28,.24SQ,25
RECTANGULAR SQUARE
SMALL OUTLINE CHIP CARRIER
260
Not Qualified Not Qualified
256 256
8192 8192
FLASH FLASH
2.65 mm
40 MHz 40 MHz
40 mA 40 mA
5.5 V 5.5 V
5 V 4.2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn)
GULL WING NO LEAD
1.27 mm 0.65 mm
DUAL QUAD
40
7.5 mm 6 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC18F1330T-I/SO with alternatives

Compare PIC18F1330-ICD/ML with alternatives