PIC18C658TE/PTXXX vs PIC18C658T-I/PTD66 feature comparison

PIC18C658TE/PTXXX Microchip Technology Inc

Buy Now Datasheet

PIC18C658T-I/PTD66 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family PIC
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e3
Number of Terminals 64 64
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 16384
ROM Programmability UVPROM OTPROM
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code No
Package Description 12 X 12 X 1 MM, PLASTIC, TQFP-64
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature OPERATES AT 2.5V MINIMUM SUPPLY
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Length 10 mm
Number of I/O Lines 51
On Chip Program ROM Width 16
PWM Channels YES
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Width 10 mm

Compare PIC18C658TE/PTXXX with alternatives

Compare PIC18C658T-I/PTD66 with alternatives