PIC18C658IPT vs PIC18C658ECL feature comparison

PIC18C658IPT Microchip Technology Inc

Buy Now Datasheet

PIC18C658ECL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 WINDOWED, CERPACK-68
Pin Count 64 68
Reach Compliance Code compliant compliant
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-CQCC-J68
JESD-609 Code e3 e3
Length 10 mm 24.13 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50 50
Number of Terminals 64 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TFQFP WQCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM UVPROM
Seated Height-Max 1.2 mm 4.7 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
On Chip Program ROM Width 16
RAM (bytes) 1536
ROM (words) 16384

Compare PIC18C658IPT with alternatives

Compare PIC18C658ECL with alternatives