PIC18C658IPT
vs
PIC18C658-E/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
PLASTIC, LCC-68
Pin Count
64
68
Reach Compliance Code
compliant
compliant
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQCC-J68
JESD-609 Code
e3
e3
Length
10 mm
24.23 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
50
51
Number of Terminals
64
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
1.2 mm
4.57 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
3
3
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
OPERATES AT 2.5V MINIMUM SUPPLY
On Chip Program ROM Width
16
RAM (bytes)
1536
ROM (words)
16384
Compare PIC18C658IPT with alternatives
Compare PIC18C658-E/L with alternatives