PIC18C452-E/SP vs PIC18C452-I/JW feature comparison

PIC18C452-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC18C452-I/JW Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description 0.600 INCH, WINDOWED, CERDIP-40
Pin Count 40
ECCN Code 3A991.A.2
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family PIC
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-GDIP-T40
JESD-609 Code e3
Length 52.07 mm
Number of I/O Lines 34
Number of Terminals 40
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Qualification Status Not Qualified
RAM (bytes) 1536
ROM (words) 16384
ROM Programmability UVPROM
Seated Height-Max 5.715 mm
Speed 40 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare PIC18C452-E/SP with alternatives

Compare PIC18C452-I/JW with alternatives