PIC18C242/JW vs PIC18C242-E/PT feature comparison

PIC18C242/JW Microchip Technology Inc

Buy Now Datasheet

PIC18C242-E/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, WINDOWED, CERAMIC, MO-103, DIP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-CDIP-T28
JESD-609 Code e3
Length 37.08 mm
Number of I/O Lines 23
Number of Terminals 28
On Chip Program ROM Width 16
PWM Channels YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability UVPROM
Seated Height-Max 5.72 mm
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18C242/JW with alternatives

Compare PIC18C242-E/PT with alternatives