PIC17LC44-08/L vs PIC17LC44-08I/PQ feature comparison

PIC17LC44-08/L Microchip Technology Inc

Buy Now Datasheet

PIC17LC44-08I/PQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description PLASTIC, LCC-44 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC17
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e3
Length 16.5862 mm 10 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ QFP44,.52SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 454 454
ROM (words) 8192 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.572 mm 2.35 mm
Speed 8 MHz 8 MHz
Supply Current-Max 12 mA 12 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 16.5862 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1992-10-01
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 6
On Chip Data RAM Width 8

Compare PIC17LC44-08/L with alternatives

Compare PIC17LC44-08I/PQ with alternatives