PIC17CR43-16/PT
vs
PIC17CR43-16I/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Number of I/O Lines
33
33
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
454
454
ROM (words)
4096
4096
ROM Programmability
MROM
MROM
Seated Height-Max
1.2 mm
1.2 mm
Speed
16 MHz
16 MHz
Supply Current-Max
24 mA
24 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC17CR43-16/PT with alternatives
Compare PIC17CR43-16I/PT with alternatives