PIC17CR43-16/L vs PIC17C44T-16I/JW feature comparison

PIC17CR43-16/L Microchip Technology Inc

Buy Now Datasheet

PIC17C44T-16I/JW Microchip Technology Inc

Buy Now Datasheet
Obsolete Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
LCC DIP
PLASTIC, LCC-44 0.600 INCH, WINDOWED, CERDIP-40
44 40
unknown compliant
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
NO NO
PIC
16 MHz 16 MHz
NO NO
NO NO
16 16
S-PQCC-J44 R-GDIP-T40
16.5862 mm
33 33
44 40
8 16
70 °C 85 °C
-40 °C
YES YES
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
QCCJ DIP
LDCC44,.7SQ
SQUARE RECTANGULAR
CHIP CARRIER IN-LINE
Not Qualified Not Qualified
454 454
4096 8192
MROM UVPROM
4.572 mm
16 MHz 16 MHz
24 mA 24 mA
6 V 6 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
J BEND THROUGH-HOLE
1.27 mm
QUAD DUAL
16.5862 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
Yes
e3
MATTE TIN

Compare PIC17CR43-16/L with alternatives

Compare PIC17C44T-16I/JW with alternatives