PIC17CR42T-16/PT vs PIC17C44T-16/P feature comparison

PIC17CR42T-16/PT Microchip Technology Inc

Buy Now Datasheet

PIC17C44T-16/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP DIP
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 0.600 INCH, PLASTIC, DIP-40
44 40
unknown compliant
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
NO NO
PIC
16 MHz 16 MHz
NO NO
NO NO
16 16
S-PQFP-G44 R-PDIP-T40
e3 e3
10 mm 51.689 mm
3
33 33
44 40
8 16
70 °C 70 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP DIP
TQFP44,.47SQ,32
SQUARE RECTANGULAR
FLATPACK, THIN PROFILE IN-LINE
Not Qualified Not Qualified
232 454
2048 8192
MROM OTPROM
1.2 mm 5.08 mm
16 MHz 16 MHz
24 mA 24 mA
6 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN MATTE TIN
GULL WING THROUGH-HOLE
0.8 mm 2.54 mm
QUAD DUAL
10 mm 15.24 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes

Compare PIC17CR42T-16/PT with alternatives

Compare PIC17C44T-16/P with alternatives