PIC17CR42-16I/L
vs
PIC17C44T-16I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
DIP
Package Description
PLASTIC, LCC-44
0.600 INCH, PLASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e3
e3
Length
16.5862 mm
51.689 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
33
Number of Terminals
44
40
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
232
454
ROM (words)
2048
8192
ROM Programmability
MROM
OTPROM
Seated Height-Max
4.572 mm
5.08 mm
Speed
16 MHz
16 MHz
Supply Current-Max
24 mA
24 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
3
Pbfree Code
Yes
Compare PIC17CR42-16I/L with alternatives
Compare PIC17C44T-16I/P with alternatives