PIC17C756A-16/L vs PIC17C756AT-16E/L feature comparison

PIC17C756A-16/L Microchip Technology Inc

Buy Now Datasheet

PIC17C756AT-16E/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC LCC
Package Description PLASTIC, MO-047, LCC-68 PLASTIC, MO-047, LCC-68
Pin Count 68 68
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1997-01-14
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family PIC17
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e3
Length 24.23 mm 24.23 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 18
Number of I/O Lines 50 50
Number of Serial I/Os 1
Number of Terminals 68 68
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 902 902
ROM (words) 16384 16384
ROM Programmability OTPROM OTPROM
Screening Level TS 16949
Seated Height-Max 4.57 mm 4.57 mm
Speed 33 MHz 16 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 24.23 mm 24.23 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC17C756A-16/L with alternatives

Compare PIC17C756AT-16E/L with alternatives