PIC17C756-33I/L vs PIC17C756AT-33/L feature comparison

PIC17C756-33I/L Microchip Technology Inc

Buy Now Datasheet

PIC17C756AT-33/L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 PLASTIC, MO-047, LCC-68
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC17
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 8
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.23 mm
Number of I/O Lines 50 50
Number of Terminals 68 68
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 902 902
ROM (words) 16384 16384
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.699 mm 4.57 mm
Speed 33 MHz 33 MHz
Supply Current-Max 50 mA 30 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.23 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 6 Weeks
Date Of Intro 1997-01-14
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 18
Number of Serial I/Os 1
Number of Timers 4
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 245
Screening Level TS 16949
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC17C756-33I/L with alternatives

Compare PIC17C756AT-33/L with alternatives