PIC17C752-16/L020
vs
PIC17C752T-16/L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, MO-047, LCC-68
|
PLASTIC, MO-047, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e3
|
e3
|
Length |
24.23 mm
|
24.23 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
50
|
50
|
Number of Terminals |
68
|
68
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
678
|
678
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
24.23 mm
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC17C752-16/L020 with alternatives
Compare PIC17C752T-16/L with alternatives