PIC17C44T-16I/L vs PIC17CR43-16/PQ feature comparison

PIC17C44T-16I/L Microchip Technology Inc

Buy Now Datasheet

PIC17CR43-16/PQ Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
LCC QFP
PLASTIC, LCC-44 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
44 44
compliant unknown
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
NO NO
PIC PIC
16 MHz 16 MHz
NO NO
NO NO
16 16
S-PQCC-J44 S-PQFP-G44
e3
16.5862 mm 10 mm
1
33 33
44 44
16 8
85 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QFP
LDCC44,.7SQ QFP44,.5SQ,32
SQUARE SQUARE
CHIP CARRIER FLATPACK
245
Not Qualified Not Qualified
454 454
8192 4096
OTPROM MROM
4.572 mm 2.35 mm
16 MHz 16 MHz
24 mA 24 mA
6 V 6 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn)
J BEND GULL WING
1.27 mm 0.8 mm
QUAD QUAD
40
16.5862 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
EAR99

Compare PIC17C44T-16I/L with alternatives

Compare PIC17CR43-16/PQ with alternatives