PIC17C44-25JW
vs
PIC17C44T-25JW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
0.600 INCH, WINDOWED, CERDIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-GDIP-T40
|
R-GDIP-T40
|
JESD-609 Code |
e3
|
e3
|
Number of I/O Lines |
33
|
33
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
UVPROM
|
UVPROM
|
Speed |
25 MHz
|
25 MHz
|
Supply Current-Max |
38 mA
|
38 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PIC17C44-25JW with alternatives
Compare PIC17C44T-25JW with alternatives