PIC17C43-33I/PQ
vs
PIC17C43-33/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
DIP
Package Description
10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
0.600 INCH, WINDOWED, CERDIP-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G44
R-GDIP-T40
JESD-609 Code
e3
e3
Length
10 mm
52.07 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
33
Number of Terminals
44
40
Number of Timers
4
4
On Chip Program ROM Width
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QFP
WDIP
Package Equivalence Code
QFP44,.5SQ,32
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE, WINDOW
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
454
454
ROM (words)
4096
4096
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
2.35 mm
5.715 mm
Speed
33 MHz
33 MHz
Supply Current-Max
50 mA
50 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
10 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC17C43-33I/PQ with alternatives
Compare PIC17C43-33/JW with alternatives