PIC17C42T-25/PT
vs
PIC17C42A-25/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
TQFP-44
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Number of I/O Lines
33
33
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Speed
25 MHz
25 MHz
Supply Current-Max
38 mA
38 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Boundary Scan
NO
CPU Family
PIC
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
On Chip Program ROM Width
16
Package Equivalence Code
TQFP44,.47SQ,32
Peak Reflow Temperature (Cel)
260
RAM (bytes)
232
ROM (words)
2048
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Compare PIC17C42T-25/PT with alternatives
Compare PIC17C42A-25/PT with alternatives