PIC16LF88T/SS vs PIC16LF88T-I/SO feature comparison

PIC16LF88T/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LF88T-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SOIC
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18
Pin Count 20 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3 e3
Length 7.2 mm 11.53 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 16 16
Number of Terminals 20 18
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 2.64 mm
Speed 10 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SOP18,.4
Screening Level TS 16949
Supply Current-Max 4.2 mA

Compare PIC16LF88T/SS with alternatives

Compare PIC16LF88T-I/SO with alternatives