PIC16LF88T/ML
vs
PIC16LF88-/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
SSOP
Package Description
6 X 6 MM, PLASTIC, MO-220, QFN-28
0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count
28
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
R-PDSO-G20
JESD-609 Code
e3
e3
Length
6 mm
7.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
16
16
Number of Terminals
28
20
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
ROM (words)
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.98 mm
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
6 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16LF88T/ML with alternatives
Compare PIC16LF88-/SS with alternatives