PIC16LF877T-20/PT
vs
PIC16F877-20/P301
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
DIP
|
Package Description |
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
|
0.600 INCH, PLASTIC, DIP-40
|
Pin Count |
44
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G44
|
R-PDIP-T40
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
51.689 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
33
|
33
|
Number of Terminals |
44
|
40
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
368
|
368
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
4.06 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
4.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
CPU Family |
|
PIC16
|
Number of Timers |
|
3
|
|
|
|
Compare PIC16LF877T-20/PT with alternatives
Compare PIC16F877-20/P301 with alternatives