PIC16LF877-04E/L vs PIC16LF877T-04I/SO feature comparison

PIC16LF877-04E/L Microchip Technology Inc

Buy Now Datasheet

PIC16LF877T-04I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC SOIC
Package Description PLASTIC, MO-047, LCC-44 0.300 INCH, PLASTIC, SOIC-28
Pin Count 44 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 R-PDSO-G28
JESD-609 Code e3 e3
Length 16.59 mm 17.9 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 33 33
Number of Terminals 44 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm 2.65 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 16.59 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO

Compare PIC16LF877-04E/L with alternatives

Compare PIC16LF877T-04I/SO with alternatives