PIC16LF877-04/PT vs PIC16LF877-04I/PQ feature comparison

PIC16LF877-04/PT Microchip Technology Inc

Buy Now Datasheet

PIC16LF877-04I/PQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 4 Weeks
Date Of Intro 1998-12-01 1998-12-01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 10 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 1 1
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code TQFP44,.47SQ,32 QFP44,.52SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
RAM (words) 368 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 2.35 mm
Speed 10 MHz 4 MHz
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
parentfamilyid 1365329
Samacsys Description MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin MQFP Tray
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 481.8
Category CO2 Kg 11.6
CO2 5588.88
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare PIC16LF877-04/PT with alternatives

Compare PIC16LF877-04I/PQ with alternatives