PIC16LF877-04/PT vs PIC16LF877-04/P feature comparison

PIC16LF877-04/PT Microchip Technology Inc

Buy Now Datasheet

PIC16LF877-04/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 6 Weeks
Date Of Intro 1998-12-01 1998-12-01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 10 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 52.26 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of External Interrupts 1 1
Number of I/O Lines 33 33
Number of Terminals 44 40
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code TQFP44,.47SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
RAM (words) 368 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 4.83 mm
Speed 10 MHz 4 MHz
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3

Compare PIC16LF877-04/PT with alternatives

Compare PIC16LF877-04/P with alternatives