PIC16LF84A-04I/P vs PIC16LF84AT-04I/SS feature comparison

PIC16LF84A-04I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF84AT-04I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SSOP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 0.209 INCH, PLASTIC, SSOP-20
Pin Count 18 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC
Clock Frequency-Max 2 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T18 R-PDSO-G20
JESD-609 Code e3 e3
Length 22.984 mm 7.2 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 13 13
Number of Terminals 18 20
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP18,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 68 68
ROM (words) 1024 1024
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 3.94 mm 2 mm
Speed 4 MHz 4 MHz
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16LF84A-04I/P with alternatives

Compare PIC16LF84AT-04I/SS with alternatives