PIC16LF84A-04/SO
vs
PIC16F84AT-04I/SOVAO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
2 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e3
e3
Length
11.55 mm
11.55 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
13
13
Number of Terminals
18
18
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
68
68
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
2.65 mm
2.65 mm
Speed
4 MHz
4 MHz
Supply Current-Max
4 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
2 V
4 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF84A-04/SO with alternatives
Compare PIC16F84AT-04I/SOVAO with alternatives