PIC16LF819-I/SO vs PIC16F819-E/SOVAO feature comparison

PIC16LF819-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F819-E/SOVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SO-18 SO-18
Pin Count 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.53 mm 11.53 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of External Interrupts 1 1
Number of I/O Lines 16 16
Number of Terminals 18 18
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256 256
ROM (words) 2048 3584
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 2.64 mm 2.64 mm
Speed 10 MHz 20 MHz
Supply Current-Max 4.2 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF819-I/SO with alternatives

Compare PIC16F819-E/SOVAO with alternatives