PIC16LF819-I/P
vs
PIC16F819-E/PG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-18
0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
ALSO OPERATES AT 2V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
JESD-609 Code
e3
e3
Length
22.86 mm
22.8 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
16
16
Number of Terminals
18
18
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
2048
3584
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
4.32 mm
4.32 mm
Speed
10 MHz
20 MHz
Supply Current-Max
4.2 mA
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF819-I/P with alternatives
Compare PIC16F819-E/PG with alternatives