PIC16LF77I/PTG
vs
PIC16LF77I/PG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
DIP
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ
OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
R-PDIP-T40
JESD-609 Code
e3
e3
Length
10 mm
52.26 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
33
Number of Terminals
44
40
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
368
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
4.83 mm
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF77I/PTG with alternatives
Compare PIC16LF77I/PG with alternatives