PIC16LF727-I/ML vs PIC16F727-I/MV feature comparison

PIC16LF727-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F727-I/MV Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 UQFN-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N44 S-PQCC-N44
JESD-609 Code e3 e3
Length 8 mm
Moisture Sensitivity Level 1
Number of I/O Lines 36 36
Number of Terminals 44 44
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm
Speed 20 MHz 20 MHz
Supply Current-Max 2.8 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Screening Level TS 16949

Compare PIC16LF727-I/ML with alternatives

Compare PIC16F727-I/MV with alternatives