PIC16LF724-I/ML
vs
PIC16LF724-I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44
10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
8 mm
10 mm
Moisture Sensitivity Level
1
3
Number of I/O Lines
36
36
Number of Terminals
44
44
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC44,.32SQ,25
TQFP44,.39SQ,31
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
2.8 mA
2.8 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
2.5 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
8 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Additional Feature
ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
1
Number of Timers
5
Screening Level
TS 16949
Compare PIC16LF724-I/ML with alternatives
Compare PIC16LF724-I/PT with alternatives