PIC16LF1938T-I/ML vs PIC16F18855-I/SP feature comparison

PIC16LF1938T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F18855-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1870032
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QFN-28 DIP,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
kg CO2e/kg 11.6
Average Weight (mg) 61.225
CO2e (mg) 710.21
Samacsys Description MICROCHIP - PIC16LF1938T-I/ML - 8 Bit MCU, PIC16 Family PIC16F19XX Series Microcontrollers, 32 MHz, 28 KB, 1 KB, 28 Pins, QFN
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 6 mm 34.671 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of External Interrupts 1 1
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 8 7
On Chip Data RAM Width 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.23SQ,25 DIP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG IN-LINE
Qualification Status Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 5.08 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.6 mA 4.25 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 6 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
External Data Bus Width
Screening Level TS 16949

Compare PIC16LF1938T-I/ML with alternatives

Compare PIC16F18855-I/SP with alternatives