PIC16LF1933T-E/SP vs PIC16LF1933T-E/MV feature comparison

PIC16LF1933T-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC16LF1933T-E/MV Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFN
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQCC-N28
JESD-609 Code e3 e3
Length 34.671 mm 4 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.4 mm
Terminal Position DUAL QUAD
Width 7.62 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Moisture Sensitivity Level 1
Package Equivalence Code LCC28,.16SQ,16
Supply Current-Max 2.5 mA

Compare PIC16LF1933T-E/SP with alternatives

Compare PIC16LF1933T-E/MV with alternatives