PIC16LF19196-I/MR
vs
PIC16LF19196-I/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
TQFP-64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Date Of Intro
2017-09-26
2017-09-26
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N64
S-PQFP-G64
Length
9 mm
10 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
59
59
Number of Serial I/Os
2
2
Number of Terminals
64
64
Number of Timers
6
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TFQFP
Package Equivalence Code
LCC64,.35SQ,20
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
2048
2048
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
5.6 mA
5.6 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF19196-I/MR with alternatives
Compare PIC16LF19196-I/PT with alternatives