PIC16LF1906T-I/SO vs PIC16LF1906T-E/MV feature comparison

PIC16LF1906T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF1906T-E/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3 e3
Length 17.9 mm 4 mm
Moisture Sensitivity Level 1
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCN
Package Equivalence Code SOP28,.4 LCC28,.16SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm
Speed 20 MHz 32 MHz
Supply Current-Max 1.7 mA 1.7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1906T-I/SO with alternatives

Compare PIC16LF1906T-E/MV with alternatives