PIC16LF1904T-I/PT
vs
PIC16LF1904-E/MV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFN
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQCC-N40
JESD-609 Code
e3
e3
Length
10 mm
5 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
36
36
Number of Terminals
44
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
HVQCCN
Package Equivalence Code
TQFP44,.39SQ,31
LCC40,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
0.55 mm
Speed
20 MHz
20 MHz
Supply Current-Max
1.7 mA
1.7 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF1904T-I/PT with alternatives
Compare PIC16LF1904-E/MV with alternatives